Amphenol Industrial MS3126F20-41S
Plug Straight Straight 20 Socket 0.625 in. 2.753 in. Galvanized, MS 5015 Series
Mfr. Part #: MS3126F20-41S / RS Stock #: 70143484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.49
3
$105.33
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Class
F
Contact Configuration
41#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
20-41
Mating Type
Bayonet
MIL Type
MIL-DTL-5015
Mounting Type
Free Hanging
Number of Contacts
41
Primary Type
MIL/Aero
Shell Size
20 in
Special Features
Rear Insertable/Front Release, 5 Key/Keyway Polarization
Strain Relief
External
Termination
Crimp
Type
26482 MIL Spec
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: