Location: 
All Products

Amphenol Industrial MS3126F12-3S

Amphenol Industrial - MS3126F12-3S - connector, metal circular, str plug w/cable clamp, size 12, 3 #16 crimp socket cont View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circular, str plug w/cable clamp, size 12, 3 #16 crimp socket cont
Mfr. Part#:
MS3126F12-3S

Allied Stock#: 70143475
 

Resources

View MS3126F12-3S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$35.74 (Each)
1$35.740
10$27.490
25$25.530
50$23.830
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Contact Configuration: 3#16
Contact Plating: Gold
Contact Type: Socket
Current Rating: 13 A
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 12-3
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-5015
Mounting Type: Free Hanging
Number of Contacts: 3
Primary Type: 26482 MIL Spec
Shell Size: 12
Special Features: Rear Insertable/Front Release, 5 Key/Keyway Polarization
Strain Relief: External
Termination: Crimp
Type: Cable Plug
Voltage Rating: 1000 V
Wire Size: 16

Overview

Straight Plugs, Pin/Socket Contact Type, 10 to 20 Shell Size

The connectors are individually packaged with the crimp contacts included in the package. Rear insertable/front release contacts are held in position by an MS approved spring tower retention system. Insert configurations are the same as for the PT-Series. Materials: Shell Components: Aluminum. Finish: Corrosion resistant, electrically conductive cadmium plate with an olive drab chromate after treatment insert and main joint gasket resilient neoprene. Contacts: Machined copper alloy — gold plated. Closed entry socket contacts. Service Classes: E — Open wire sealing — environmental resisting multi-hole grommet and clamping nut for moisture proofing individual open wires. F — Environmental resistant strain relief clamp and grommet for moisture proofing individual wires provides added wire bundle support.