Location: 
All Products

Amphenol Industrial MS3112E14-12S

Amphenol Industrial - MS3112E14-12S - CONNECTOR, MILSPEC BOX MOUNTING RECEPTACLE, CLASS E, 8#20&4#16 SOLDER SOCKET CONTAC View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial CONNECTOR, MILSPEC BOX MOUNTING RECEPTACLE, CLASS E, 8#20&4#16 SOLDER SOCKET CONTAC
Mfr. Part#:
MS3112E14-12S

Allied Stock#: 70010920
 

Resources

View MS3112E14-12S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$26.06 (Each)
1$26.060
10$24.760
25$23.520
50$21.340
100$20.110
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: E
Contact Configuration: 8#20, 4#16
Contact Plating: Gold
Contact Type: Socket
Current Rating: 7.5 A & 13 A
Diameter, Mounting Hole: 0.12 "
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 14-12
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 12
Primary Type: 26482 MIL Spec
Shell Size: 14
Special Features: 5 Key/Keyway Polarization
Termination: Solder
Type: Panel Socket
Voltage Rating: 600 VAC
Wire Size: #20, #16

Overview

MS3112 Series Box Mounting Receptacle

Receptacles mate with plugs that are on the same line in the table. Ordering Examples: MS3112E10-6P* — Is not threaded for a strain relief cable clamp, MS3116F10-6P.
Environmental resistant connectors - supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires.