Location: 
All Products

Amphenol Industrial MS3111F12-8S

Amphenol Industrial - MS3111F12-8S - CONNECTOR, MILSPEC CABLE RECEPTACLE W/CABLE CLAMP, CLASS F, 8#20 SOLDER SOCKET CONT
Image may be a representation.
See specs for product details.

Amphenol Industrial CONNECTOR, MILSPEC CABLE RECEPTACLE W/CABLE CLAMP, CLASS F, 8#20 SOLDER SOCKET CONT
Mfr. Part#:
MS3111F12-8S

Allied Stock#: 70010730
 

Resources

View MS3111F12-8S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$36.70 (Each)
1$36.700
10$33.640
25$31.050
50$28.840
100$27.180
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Contact Configuration: 8#20
Contact Plating: Gold
Contact Type: Socket
Current Rating: 7.5 A
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Gender: Cable Socket
Housing Type: Metal
Insert Arrangement: 12-8
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482 Series II
Mounting Type: Flange
Number of Contacts: 8
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 12
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: 26482 MIL Spec
Voltage Rating: 600 VAC
Wire Size: 20

Overview

6-32/8-32 Thread Size, Cable Connecting Receptacles

Receptacles mate with plugs that are on the same line in the table. Ordering Examples: MS3112E10-6P* — Is not threaded for a strain relief cable clamp, MS3116F10-6P.
The MS/PT Series is qualified to MIL-C-26482, Series 1 and has all the outstanding design characteristics and quality of the PT Series. A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is us