Amphenol Industrial MS3110F12-8P
Connector, Wall Mount, 12, 6-32, 1.922 in. (Max.), 0.803 in. (Max.)
Mfr. Part #: MS3110F12-8P / RS Stock #: 70010479
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
True MIL
Class
F
Contact Configuration
8#20
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 Amp
Dielectric Material
Neoprene
Gender
Panel Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
12-8
Mating Type
Bayonet
MIL Type
MIL-DTL-5015
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Number of Contacts
8
Primary Type
MIL/Aero
Shell Size
12 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 MIL Spec
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: