Location: 
All Products

Amphenol Industrial MS3110F10-6P

Amphenol Industrial - MS3110F10-6P - connector, metal circ, class f, wall recept w/cable clamp, sz10, 6#20 solder pin cont View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, class f, wall recept w/cable clamp, sz10, 6#20 solder pin cont
Mfr. Part#:
MS3110F10-6P

Allied Stock#: 70010441
 

Resources

View MS3110F10-6P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Special Pricing
$20.30 (Each)
1$20.303(Save 28%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$28.14 (Each)
1$28.140
10$26.730
25$25.390
50$23.030
100$21.700
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Contact Configuration: 6#20
Contact Plating: Gold
Contact Type: Pin
Current Rating: 7.5 A
Diameter, Mounting Hole: 0.12 "
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Gender: Panel Socket
Housing Type: Metal
Insert Arrangement: 10-6
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 6
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 10
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: 26482 MIL Spec
Voltage Rating: 600 VAC
Wire Size: 20

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.