Location: 
All Products

Amphenol Industrial MS3106R18-1S

Amphenol Industrial - MS3106R18-1S - connector, straight plug, class r, size 18, 10 #16 solder socket contact, olive drab
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, straight plug, class r, size 18, 10 #16 solder socket contact, olive drab
Mfr. Part#:
MS3106R18-1S

Allied Stock#: 70010117
 

Resources

View MS3106R18-1S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$30.46 (Each)
1$30.460
10$28.940
25$27.490
50$27.200
100$25.840
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: R
Contact Configuration: 10#16
Contact Plating: Silver
Contact Type: Socket
Current Rating: 13 A
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 18-1
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Number of Contacts: 10
Primary Type: 5015 MIL Spec
Shell Size: 18
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Termination: Solder
Type: Cable Plug
Voltage Rating: 500/700, 200/250 VAC/VDC
Wire Size: 16

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
Recommended for new design applications. Environment resistant assembly. Shorter and lighter weight than classes E/F. O ring at the main joint in MS3106R plugs provide a main joint seal.