Amphenol Industrial MS3106F28-16S
Connector, 28, 1.7500-18UNS, 2.885 in. (Max.), 1.968 in. (Max.)
Mfr. Part #: MS3106F28-16S / RS Stock #: 70009943
Price
Qty.
Standard Price
1
$104.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Class
F
Contact Configuration
20#16
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
28-16
Mating Type
Threaded
MIL Type
MIL-DTL 5015
Mounting Type
Free Hanging (In-Line)
Number of Contacts
20
Primary Type
MIL/Aero
Series
MS 5015 Series
Shell Size
28 in
Special Features
Environmental Resistant, Single Key/Keyway Shell Polarization
Strain Relief
External
Termination
Solder
Type
5015 MIL Spec
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: