Location: 
All Products

Amphenol Industrial MS3106F20-29S

Amphenol Industrial - MS3106F20-29S - connector, metal circular, str plug w/cable clamp, size 20, 17#16 solder socket cont View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circular, str plug w/cable clamp, size 20, 17#16 solder socket cont
Mfr. Part#:
MS3106F20-29S

Allied Stock#: 70143557
 

Resources

View MS3106F20-29S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$34.02 (Each)
1$34.020
10$26.170
25$24.300
50$22.680
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Color: Black
Contact Configuration: 17#16
Contact Plating: Silver
Contact Size: 16
Contact Type: Socket
Current Rating: 13 A
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 20-29
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Free Hanging
Number of Contacts: 17
Packaging: Bulk
Primary Type: 5015 MIL Spec
Shell Size: 20
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Strain Relief: External
Termination: Solder
Type: Cable Plug
Voltage Rating: 500/700 VAC/VDC
Wire Size: 16

Overview

Solder Pin/Socket Contact, High-Grade Aluminum Alloy Shell, MS106E/F Straight Plug Connectors

Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
MS-E/F Environmental Resisting. Class E and F — with stain relief. Designed for applications where the connector will be exposed to moisture, vibration, and rapid changes in temperature.
Class E and F — Cable Clamp included.
Applications include military ground support equipment, ordnance and shipboard installations.