Location: 
All Products

Amphenol Industrial MS3106A14S-1S

Amphenol Industrial - MS3106A14S-1S - connector, straight plug, class a, size 14s, 3#16 solder socket contact, olive drab
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, straight plug, class a, size 14s, 3#16 solder socket contact, olive drab
Mfr. Part#:
MS3106A14S-1S

Allied Stock#: 70010055
 

Resources

View MS3106A14S-1S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$17.17 (Each)
1$17.170
5$16.480
25$15.620
50$13.390
100$11.160
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: A
Contact Configuration: 3#16
Contact Plating: Silver
Contact Type: Socket
Current Rating: 13 A
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 14S-1
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Free Hanging (In-Line)
Number of Contacts: 3
Packaging: Bulk
Primary Type: 5015 MIL Spec
Shell Size: 14S
Special Features: Single Key/Keyway Shell Polarization
Strain Relief: Solid
Termination: Solder
Type: Cable Plug
Voltage Rating: 500/700 VAC/VDC
Wire Size: 16

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
\fi0 Solid Shell-for general, non-environmental applications.\fi0
Cable Clamp sold separately. See MS cable clamps in the 97 Series.