Location: 
All Products

Amphenol Industrial MS3102E28-12S

Amphenol Industrial - MS3102E28-12S - connector, box receptacle, class e, size 28, 26#16 solder socket contact, olive drab
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, box receptacle, class e, size 28, 26#16 solder socket contact, olive drab
Mfr. Part#:
MS3102E28-12S

Allied Stock#: 70010052
 

Resources

View MS3102E28-12S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Special Pricing
$23.91 (Each)
1$23.910(Save 24%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$31.40 (Each)
1$31.400
5$30.140
25$28.570
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: E
Contact Configuration: 26#16
Contact Plating: Silver
Contact Type: Socket
Current Rating: 13 A
Diameter, Mounting Hole: 0.147 "
Finish, Housing: Olive Drab Cadmium
Gender: Panel Socket
Housing Type: Metal
Insert Arrangement: 28-12
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 26
Primary Type: MIL/Aero
Shell Size: 28
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Termination: Solder
Type: 5015 MIL Spec
Voltage Rating: 500/700 VAC/VDC
Wire Size: 16

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
MS-E/F Environmental Resisting. Class E and F — with stain relief. Designed for applications where the connector will be exposed to moisture, vibration, and rapid changes in temperature.
Not threaded for a strain relief cable clamp.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.