Location: 
All Products

Amphenol Industrial MS3102E24-2S

Amphenol Industrial - MS3102E24-2S - connector, box receptacle, class e, size 24, 7 #12 solder socket contact, olive drab
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, box receptacle, class e, size 24, 7 #12 solder socket contact, olive drab
Mfr. Part#:
MS3102E24-2S

Allied Stock#: 70010050
 

Resources

View MS3102E24-2S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$21.30 (Each)
1$21.300
5$19.170
25$17.250
50$15.530
100$13.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: E
Contact Configuration: 7#12
Contact Plating: Silver
Contact Type: Socket
Current Rating: 23 A
Diameter, Mounting Hole: 0.147 "
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 24-2
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 7
Packaging: Bulk
Primary Type: 5015 MIL Spec
Shell Size: 24
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Termination: Solder
Type: Panel Socket
Voltage Rating: 900/1250 VAC/VDC
Wire Size: 12

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
MS-E/F Environmental Resisting. Class E and F — with stain relief. Designed for applications where the connector will be exposed to moisture, vibration, and rapid changes in temperature.
Not threaded for a strain relief cable clamp.