Location: 
All Products

Amphenol Industrial MS3102E20-27P

Amphenol Industrial - MS3102E20-27P - connector, metal circular, box mount recept, no bkshl, size 20, 14#16 solder pin cont View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circular, box mount recept, no bkshl, size 20, 14#16 solder pin cont
Mfr. Part#:
MS3102E20-27P

Allied Stock#: 70143550
 

Resources

View MS3102E20-27P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$13.32 (Each)
1$13.320
5$12.790
25$12.120
50$10.390
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: E
Color: Black
Contact Configuration: 14#16
Contact Plating: Silver
Contact Size: 16
Contact Type: Pin
Current Rating: 13 A
Diameter, Mounting Hole: 0.12 "
Finish, Housing: Olive Drab Cadmium
Gender: Panel Socket
Housing Type: Metal
Insert Arrangement: 20-27
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 14
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 20
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Termination: Solder
Type: 5015 MIL Spec
Voltage Rating: 500/700 VAC/VDC
Wire Size: 16

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts