Location: 
All Products

Amphenol Industrial MS3102E16-11S

Amphenol Industrial - MS3102E16-11S - connector, box receptacle, class e, size 16, 2 #12 solder socket contact, olive drab
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, box receptacle, class e, size 16, 2 #12 solder socket contact, olive drab
Mfr. Part#:
MS3102E16-11S

Allied Stock#: 70010044
 

Resources

View MS3102E16-11S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$8.90 (Each)
1$8.900
5$8.540
10$8.100
25$7.390
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: E
Contact Configuration: 2#12
Contact Plating: Silver
Contact Type: Socket
Current Rating: 23 A
Diameter, Mounting Hole: 0.12 "
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Insert Arrangement: 16-11
Material, Dielectric: Neoprene
Material, Housing: Aluminum Alloy
Mating Type: Threaded
MIL Type: MIL-DTL-5015
Mounting Type: Flange
Number of Contacts: 2
Primary Type: 5015 MIL Spec
Shell Size: 16
Special Features: Environmental Resistant, Single Key/Keyway Shell Polarization
Termination: Solder
Type: Panel Socket
Voltage Rating: 500/700 VAC/VDC
Wire Size: 12

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
MS-E/F Environmental Resisting. Class E and F — with stain relief. Designed for applications where the connector will be exposed to moisture, vibration, and rapid changes in temperature.
Not threaded for a strain relief cable clamp.
Accessories