Amphenol Industrial HDM12RM05B1RAM
Connector,M12 Data Male Receptacle,Metal,Right Angle,5-Way,Gold Contacts,Code B
Mfr. Part #: HDM12RM05B1RAM / RS Stock #: 70343865
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$35.55
500
$32.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Contact Plating
Gold
Contact Resistance
10 Ohms
Current Rating
4 A
Dielectric Voltage
1000 V
Gender
Male
Primary Type
M12
Shell Plating
Nickel
Temperature Rating
-55°C to +125°C °C
Type
Male
Voltage Rating
60 V
Overview
Features:
• HDM 12 Versions Available
- Plastic or Metal (for shielding)
- 90° right angle and straight connector offerings
- 3, 4, and 5 way circuit patterns
- A, B, D & P polarity codes – based on IEC 61076-2-101
• Available as stand-alone connectors & cable assemblies (standard and overmolded)
• Terminals capable of being terminated to:
- 0.8 mm2 (18 AWG) or 0.5 mm2 (20 AWG) conductors as defined by SAE J1128 and 0.75 mm2 and 0.50 mm2 conductors as defined by ISO 6722
• 444 N (100 LBF) pull force on cable
• Backward compatible with IEC 61076-2-101 (M12)
• More resistant to terminal damage
• Extreme environmental testing based on J2839 requirements
- High pressure wash down