Location: 
All Products

Amphenol Industrial CJE12CPST5SWA

Amphenol Industrial - CJE12CPST5SWA - Backshell;  Plastic;  Female;  for Max-M12Ser.;  Straight;  240V
Image may be a representation.
See specs for product details.

Amphenol Industrial Backshell; Plastic; Female; for Max-M12Ser.; Straight; 240V
Mfr. Part#:
CJE12CPST5SWA

Allied Stock#: 70343859
 

Resources

View CJE12CPST5SWA Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$19.63 (Each)
100$19.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Angle: Straight
Contact Resistance: 10 Ω
Current Rating: 4 A
Dielectric Voltage: 1000 V
Gender: Female
Plating, Shell: Nickel
Temperature Rating: -55°C to +125°C
Voltage Rating: 250 V

Overview

Features:
• HDM 12 Versions Available
- Plastic or Metal (for shielding)
- 90° right angle and straight connector offerings
- 3, 4, and 5 way circuit patterns
- A, B, D & P polarity codes – based on IEC 61076-2-101
• Available as stand-alone connectors & cable assemblies (standard and overmolded)
• Terminals capable of being terminated to:
- 0.8 mm2 (18 AWG) or 0.5 mm2 (20 AWG) conductors as defined by SAE J1128 and 0.75 mm2 and 0.50 mm2 conductors as defined by ISO 6722
• 444 N (100 LBF) pull force on cable
• Backward compatible with IEC 61076-2-101 (M12)
• More resistant to terminal damage
• Extreme environmental testing based on J2839 requirements
- High pressure wash down