Location: 
All Products

Amphenol Industrial AL06F11-2S(IP)

Amphenol Industrial - AL06F11-2S(IP) - connector, circular, str plug, class f, size 11, 2#16 crimp socket cont, electroless
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, circular, str plug, class f, size 11, 2#16 crimp socket cont, electroless
Mfr. Part#:
AL06F11-2S(IP)

Allied Stock#: 70143009

 RoHS Compliant Part

 

Resources

View AL06F11-2S(IP) Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$46.40 (Each)
25$46.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: Commercial
Brand/Series: Amphe-Lite Series
Class: F
Contact Configuration: 2#16
Contact Plating: Gold
Contact Size: 16
Contact Type: Socket
Current Rating: 13 A
Finish, Housing: Electroless Nickel
Housing Type: Metalized Plastic
Insert Arrangement: 11-2
Material, Housing: Metal
Mating Type: Threaded
MIL Type: MIL-DTL-38999 III
Mounting Type: Free Hanging
Number of Contacts: 2
Primary Type: 38999 Commercial
Shell Size: 11
Special Features: EMI Shielding
Termination: Crimp
Type: Cable Plug
Voltage Rating: 600/850 VAC/VDC
Wire Size: 16

Overview

Straight Plug Shell Type, Amphenol® Amphe-Lite Series Subminiature Cylindrical Connectors
In a harsh environment and need signal, RF or fiber optic interconnect requirements? The lightweight Amphe-LiteTM commercial connector series is ideal. It offers high performance capabilities for severe environment use and is also cost effective for general duty and non-environmental applications. This connector completely mates in one 360-degree turn of the coupling nut to provide the fastest and easiest equipment assembly and maintenance possible. Acme threads offer coupling durability; while, thicker wall sections and a greater coupling surface area improve strength and shock resistance. The recessed pins minimize potential contact damage in this 100% scoop-proof connector. In a blind mating application, mating shells cannot "scoop" the pins and cause a shorting or bending of contacts. A rigid dielectric insert with excellent electrical characteristics provides durable protection to the contacts. The contacts are probe proof, and all contacts are rear insertable and rear removable.

(IP) indicates that each connector is (Individually Packaged) with contacts and accessories for assembly.



11-2S (IP) is a straight socket, 11-2 insert arrangement, 600AC (RMS), 850 DC operating voltage, 1800 V(RMS) test voltage, 16 contact size, 2 contacts


Features:


  • 500 mating cycles
  • -55 degrees C to 125 degrees C
  • IP 67
  • Exceeds 2000 hours salt spray
  • Test current Range 3 Amps to 33 Amps