Amphenol Industrial AIO-CSJM16
AIO Cable Gland, Metal, Brass with Nickel, IP68, M16X1.5
Mfr. Part #: AIO-CSJM16 / RS Stock #: 70254270
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Inner Diameter
9 mm
Material
Brass/Nickel
Series
AIO-CS Series
Thread Size
M16 x 1.5 AWG
Overview
Amphenol® Industrial Global Operations introduces a series of commercial liquid tight cable glands available both with Metric and PG threads, Metallic and Non-Metallic. These glands are suitable for a wide range of applications from manufacturing machinery to measurement and control equipment, like automation and robotics. These glands can connect to Amphenol Industrial Global Operations circular products with adaptors or be used individually. The commercial cable glands have been successfully used at major OEMs.\ Features: Complete line of Metal and Nylon Industrial cable glands available Entry threads range from PG7 through PG48 and M12×1.5 through M90×2 IP68 Rated Temp Range: -20°C to +105°C UL 94V-2 approved material