Location: 
All Products

Amphenol Industrial ACS06F18-1S(472)

Amphenol Industrial - ACS06F18-1S(472) - Threaded connector,  solder contact,  straight plug,  environmentalfor wire bundle
Image may be a representation.
See specs for product details.

Amphenol Industrial Threaded connector, solder contact, straight plug, environmentalfor wire bundle
Mfr. Part#:
ACS06F18-1S(472)

Allied Stock#: 70281907
 

Resources

View ACS06F18-1S(472) Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$44.33 (Each)
1$44.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: AC Series
Contact Configuration: 18-1
Contact Type: Socket
Finish: Black Zinc Alloy
Gender: Cable Plug
Mating Type: Quick Disconnect
MIL Type: Mil-DTL-5015
Number of Contacts: 10
Primary Type: MIL/Aero
Shell Size: 16
Termination: Solder
Type: 5015 Commercial

Overview

Designed with the industrial user in mind, for widely diverse applications such as mass transportation, automotive, heavy equipment and geophysical industries, and for the entertainment/lighting industries, the new AC Series of Connectors offer the following features:

• Rugged aluminum shells
• Durability and reliability
• Environmentally acceptable shell plating options -
• Conductive and non-conductive
• Single key/keyway shell polarization
• Five shell styles in sizes 10SL to 40
• Threaded coupling
• Various backshells
• Resilient inserts -
• Outstanding moisture barrier
• High dielectric strength
• High resistance to vibration
• Over 275 insert patterns available
• Alternate insert positioning
• Machined contacts -
• Maximum corrosion resistance
• Maximum current capacity
• Low millivolt drop
• Solder and crimp contacts - silver plated or optional gold plating
• General duty and environmental versions
• –55° C to +125° C operating temp. range
• Standard application tools