Amphenol Industrial ACA3106F22-2SBF80
Connector, Circular, ACAB 3C 3#8 SKT PLUG
Mfr. Part #: ACA3106F22-2SBF80 / RS Stock #: 70886107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$82.05
10
$80.41
50
$77.96
250
$74.67
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Plug
Family Name
ACA-B Family
Mounting Type
Wall Mount
Primary Type
MIL/Aero
Type
5015 Commercial
Overview
ACA-B Series
Cylindrical, Metal, Reverse Bayonet, Environmental & Rugged for Power and Signal Applications.
Amphenol ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.
Features & Benefits
Rugged aluminum shell style
Available in crimp and solder terminations with silver or gold plating
Optional shell platings available
500+ mating cycles
High shock and vibration resistance
Audible, tactile, and visual indication of positive coupling
No lockwiring necessary
Operating temperature: -55°C to +125°C
IP67 rating
Cylindrical, Metal, Reverse Bayonet, Environmental & Rugged for Power and Signal Applications.
Amphenol ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.
Features & Benefits