Location: 
All Products

Amphenol Industrial 97-79-513-24

Amphenol Industrial - 97-79-513-24 - connector accessory,  rubber bushing ms3057a cable clamp,  1.25 wire;  MS3420-24 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector accessory, rubber bushing ms3057a cable clamp, 1.25 wire; MS3420-24
Mfr. Part#:
97-79-513-24

Allied Stock#: 70143272

 RoHS Compliant Part

 
View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
1$1.760
5$1.690
10$1.600
25$1.460
50$1.230
Availability

357 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 97 Series MIL-5015
Cable, Diameter: 1.842 in.
For Use With: 97 Series Cable Clamps, Bushing
Includes: Cable Clamps
IP Rating: IP67
Material: Die-Cast Zinc Alloy
Primary Type: Commercial 5015
Type: Industrial

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide