Location: 
All Products

Amphenol Industrial 97-32-8P

Amphenol Industrial - 97-32-8P - connector comp, insert only, size 32, blueinsul, 6#12 & 24#16 solder cup pin cont
Image may be a representation.
See specs for product details.

Amphenol Industrial connector comp, insert only, size 32, blueinsul, 6#12 & 24#16 solder cup pin cont
Mfr. Part#:
97-32-8P

Allied Stock#: 70141436
 

Resources

View 97-32-8P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$31.72 (Each)
1$31.720
10$24.400
25$22.660
50$21.150
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Brand/Series: 97 Series MIL-5015
Contact Mating Area Plating: Silver
Contact Plating: Silver
Contact Type: Pin
Current Rating: 13 A & 23 A
Finish, Housing: Olive Drab Cadmium
Gender: Male
Insert Style: Machine Contact
Material, Dielectric: Diallyl-Phthalate
Material, Housing: Aluminum Alloy
Number of Contacts: 30
Number of Poles: 30 Pole
Pin Spacing: 1/16 "
Primary Type: Industrial
Shell Size: 32
Standards: UL Recognized and CSA Certified
Temperature, Operating: -55 to +125 °C
Termination: Solder
Type: Insert Plug
Voltage Rating: 500/700 VAC/VDC
Wire Size: #12, #16

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide