Amphenol Industrial 97-3106B-20-29S(639)
Straight Plug,Metal, sz 20,17 #16,Clear,MIL-5015,97 Series
Mfr. Part #: 97-3106B-20-29S(639) / RS Stock #: 70106884
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.79
5
$45.40
10
$42.06
50
$39.19
100
$35.84
250
$30.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL/CSA
Angle
Straight Degree(s)
Application
Commercial
Class
B
Contact Configuration
17#16
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Diallyl-Phthalate
Gender
Cable Plug
Housing Finish
Clear Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
20-29
IP Rating
IP67
Mating Type
Female
MIL Type
SAE AS50151
Mounting Type
Free Hanging
Number of Contacts
17
Primary Type
MIL/Aero
Series
97 Series MIL-5015 Series
Shell Size
20 in
Strain Relief
Split
Termination
Solder
Type
5015 Commercial
Voltage Rating
500/700 VAC/VDC
Wire Size
16 AWG
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Threaded coupling, hard dielectric inserts, Solid or split shell construction
Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
Solder or crimp termination
UL Recognized, CSA Recognized
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features: