Location: 
All Products

Amphenol Industrial 97-3106A-24(0850)

Amphenol Industrial - 97-3106A-24(0850) - Male Connector Insert Size 24 for use with Cylindrical Connector View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial Male Connector Insert Size 24 for use with Cylindrical Connector
Mfr. Part#:
97-3106A-24(0850)

Allied Stock#: 70141308
 

Resources

View 97-3106A-24(0850) Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$13.89 (Each)
1$13.890
10$10.690
25$9.920
50$9.720
Availability

572 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL/CSA
Angle: Straight
Application: Commercial
Brand/Series: 97 Series
Class: A
Finish, Housing: Olive Drab Cadmium
Housing Type: Metal
Material, Housing: Aluminum Alloy
Mating Type: Threaded
Mounting Type: Free Hanging
Primary Type: 5015 Commercial
Shell Size: 24
Strain Relief: Solid
Type: Plug Shell Only

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide