Location: 
All Products

Amphenol Industrial 97-3106A-14S-9P(689)

Amphenol Industrial - 97-3106A-14S-9P(689) - connector, metal circ, str plug, size 14s, 2 #16 solder pin contact, e.nickel finish View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, str plug, size 14s, 2 #16 solder pin contact, e.nickel finish
Mfr. Part#:
97-3106A-14S-9P(689)

Allied Stock#: 70106651
 

Resources

View 97-3106A-14S-9P(689) Datasheet Datasheet

View More from Amphenol Industrial >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$21.29 (Each)
1$21.290
10$14.740
25$13.690
50$12.770
Availability

299 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL/CSA
Angle: Straight
Application: Commercial
Brand/Series: 97 Series MIL-5015
Class: A
Contact Configuration: 2#16
Contact Plating: Silver
Contact Type: Pin
Current Rating: 13 A
Finish, Housing: Electroless Nickel
Housing Type: Metal
Insert Arrangement: 14S-9
IP Rating: IP67
Material, Dielectric: Diallyl-Phthalate
Material, Housing: Aluminum Alloy
Mating Type: Male
MIL Type: SAE AS50151
Mounting Type: Free Hanging
Number of Contacts: 2
Primary Type: Commercial 5015
Shell Size: 14S
Strain Relief: Solid
Termination: Solder
Type: Industrial
Voltage Rating: 500/700 VAC/VDC
Wire Size: 16

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide