Location: 
All Products

Amphenol Industrial 97-3102A-24-28P(621)

Amphenol Industrial - 97-3102A-24-28P(621) - connector, metal circ, box recept, size 24, 24 #16 solder pin contact, black finish View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector, metal circ, box recept, size 24, 24 #16 solder pin contact, black finish
Mfr. Part#:
97-3102A-24-28P(621)

Allied Stock#: 70106227
 

Resources

View 97-3102A-24-28P(621) Datasheet Datasheet

View More from Amphenol Industrial >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$48.24 (Each)
1$48.240
10$33.400
25$31.010
50$28.950
Availability

264 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL/CSA
Angle: Straight
Application: Commercial
Brand/Series: 97 Series MIL-5015
Class: A
Contact Configuration: 24#16
Contact Plating: Silver
Contact Type: Pin
Current Rating: 13 A
Diameter, Mounting Hole: 0.147 "
Finish, Housing: Black Zinc
Housing Type: Metal
Insert Arrangement: 24-28
IP Rating: IP67
Material, Dielectric: Diallyl-Phthalate
Material, Housing: Aluminum Alloy
Mating Type: Male
MIL Type: SAE AS50151
Mounting Type: Chassis
Number of Contacts: 24
Primary Type: Commercial 5015
Shell Size: 24
Strain Relief: Solid
Termination: Solder
Type: Industrial
Voltage Rating: 200/250 VAC/VDC
Wire Size: 16

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide