Amphenol Industrial 97-3102A-20(0850)
Box Receptacle Solder Solid Backshell 20 7.5 A, MIL-5015 Type, 97 Series
Mfr. Part #: 97-3102A-20(0850) / RS Stock #: 70141294
Price
Qty.
Standard Price
1
$8.81
10
$8.11
25
$7.36
50
$6.79
100
$6.35
500
$5.55
1000
$4.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Angle
Straight Degree(s)
Application
Commercial
Class
A
Family Name
97 Series Connector Family
For Use With
97 Series Type MIL-5015
Gender
Socket Shell Only
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
IP Rating
IP67
Mating Type
Threaded
MIL Type
SAE AS50151
Mounting Hole Diameter
0.12 in
Mounting Type
Chassis Mount
Number of Contacts
None
Primary Type
MIL-5015
Shell Size
20 in
Strain Relief
Solid
Type
5015 Commercial
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Threaded coupling, hard dielectric inserts, Solid or split shell construction
Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
Solder or crimp termination
UL Recognized, CSA Recognized
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features: