Location: 
All Products

Amphenol Industrial 97-28-18S

Amphenol Industrial - 97-28-18S - connector comp, insert only, size 28, blueinsul, 12 #16 solder cup socket contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial connector comp, insert only, size 28, blueinsul, 12 #16 solder cup socket contact
Mfr. Part#:
97-28-18S

Allied Stock#: 70141423
 

Resources

View 97-28-18S Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$31.72 (Each)
1$31.720
10$24.400
25$22.660
50$21.150
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Brand/Series: 97 Series MIL-5015
Contact Mating Area Plating: Silver with Pre-Tinned Solder Cups
Contact Plating: Silver
Contact Type: Socket
Current Rating: 13 A
Finish, Housing: Olive Drab Cadmium
Gender: Female
Insert Style: Machine Contact
IP Rating: IP67
Material, Dielectric: Diallyl-Phthalate
Material, Housing: Aluminum Alloy
Mating Type: Female
Number of Contacts: 12
Number of Poles: 12 Pole
Pin Spacing: 5/16, 1/8, 1/16 "
Primary Type: Commercial 5015
Shell Size: 28
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +125 °C
Termination: Solder
Type: Industrial
Voltage Rating: 3000/4200, 900/1250, 500/700, 200/250 VAC/VDC
Wire Size: #16

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide