Location: 
All Products

Amphenol Industrial 97-28-18S(431)

Amphenol Industrial - 97-28-18S(431) - connector component, insert only, size 28, 12 #16 solder socket cont, rohs compliant
Image may be a representation.
See specs for product details.

Amphenol Industrial connector component, insert only, size 28, 12 #16 solder socket cont, rohs compliant
Mfr. Part#:
97-28-18S(431)

Allied Stock#: 70141655

 RoHS Compliant Part

 

Resources

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$36.00 (Each)
50$36.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1

Specifications

Brand/Series: 97 Series MIL-5015
Contact Type: Socket
IP Rating: IP67
Mating Type: Female
MIL Type: SAE AS50151
Number of Contacts: 12
Primary Type: Commercial 5015
Shell Size: 28
Type: Industrial

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
    97 Series Product Guide