Amphenol Industrial 10-691087-003
ePower Contact Assembly for Electric Vehicles,Radsok,8.0mm,50mm2
Mfr. Part #: 10-691087-003 / RS Stock #: 70608493
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$34.43
125
$31.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Electric Vehicle Connector Contacts
Type
Radsok
Overview
Amphenol Industrial ePower Connector Series are designed for electrification programs in hybrid vehicles and drive systems that require compact connectors operating at high voltage and high amperage levels. The lightweight ePower Connector Series feature Amphenol's patented RADSOK® technology for higher amperage, reduced T-rise, lower contact resistance, and easier mating. The design allows one 400A ePower connector to replace three conventional connectors, eliminating the need to run wires through cable glands in traditional 3-phase motor assemblies and offering a 40% smaller footprint.
Available in two- and three-pin power configurations ranging from 100 amps through 500 amps per contact, the ePower Energy Storage Connectors can accommodate two small gauge signal contacts for HVIL (high voltage interlock loop). Operating at 800-volts DC to 1,000-volts DC, the Amphenol Industrial ePower Energy Storage Connectors can be used in a variety of applications including power converters, hybrid electric vehicles, heavy equipment electrification, two-and three-phase motors and starter generators.
Features:
11.1mm RADSOK® technology for 300 to 400A current capability
All aluminum shell, Electroless Nickel Plate - Finish Coding I
Environmental IP67 rating
Two or three circuit power
40% smaller footprint than three EMI shielding cable glands (based on 95mm2 conductor size)
Crimp, lug or bus bar termination
IP2X on pin and socket
Two HVIL circuits
Strain relief for jacketed cable incorporated into shell
Integrated EMI shielding
Excellent vibration resistance
Applications:
Power converters
Hybrid electric vehicles
Heavy equipment electrification
Two and three phase motors
Starter generators
Available in two- and three-pin power configurations ranging from 100 amps through 500 amps per contact, the ePower Energy Storage Connectors can accommodate two small gauge signal contacts for HVIL (high voltage interlock loop). Operating at 800-volts DC to 1,000-volts DC, the Amphenol Industrial ePower Energy Storage Connectors can be used in a variety of applications including power converters, hybrid electric vehicles, heavy equipment electrification, two-and three-phase motors and starter generators.
Features:
Applications: