Location: 
All Products

Amphenol FCI 68001-236HLF

Amphenol FCI - 68001-236HLF - Board to Board,  1 Row 36 Contact Header(2.54mm),  Gold or GTX Contacts View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol FCI Board to Board, 1 Row 36 Contact Header(2.54mm), Gold or GTX Contacts
Mfr. Part#:
68001-236HLF

Allied Stock#: 70089033

 RoHS Compliant Part

 
View More from Amphenol FCI >>
Pricing (USD) & Availability
Standard Pricing
$0.774 (Each)
1$0.774
10$0.735
25$0.698
50$0.663
100$0.630
250$0.628
Availability

1874 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: BERGSTIK II MezzSelect Basics Series
Color: Black
Contact Plating: Gold/GXT™
Current Rating: 3 A
Flammability Rating: UL94V-0
Length, Pin: 0.23 "
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Number of Contacts: 36
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Pin Strip
Special Features: Unshrouded
Temperature, Operating: -65 to +125 °C
Termination: Thru-Hole
Type: PCB Plug
Voltage Rating: 1500 V

Overview

Unshrouded Header - Single Row,Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.