Amphenol FCI (Amphenol CS) 20021121-00020C4LF
Conn; Rect; B-to-B; Header; Unshrouded; SMT; 20 Pos; 1.27 x 1.27 mm
Mfr. Part #: 20021121-00020C4LF / RS Stock #: 70252409
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
600
$1.83
3000
$1.68
6000
$1.47
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
20
Pitch
1.27 mm
Primary Type
Board-to-Board
Termination
Surface Mount
Type
Header
Overview
Overview:
Minitek127® is an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount, pin headers and board receptacles in different plating variations and position numbers up to 100. The product line also includes Crimp and IDC versions.
Features:
One of the most fully configured systems available
Intermateable with other common designs, not a proprietary system
True global coverage
Minitek127® is an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount, pin headers and board receptacles in different plating variations and position numbers up to 100. The product line also includes Crimp and IDC versions.
Features: