Location: 
All Products

Amphenol FCI 20020316-H021B01LF

Amphenol FCI - 20020316-H021B01LF - Fixed,  horizontal wire-inlet,  5.08 mm pitch,  2 position View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol FCI Fixed, horizontal wire-inlet, 5.08 mm pitch, 2 position
Mfr. Part#:
20020316-H021B01LF

Allied Stock#: 70252183

 RoHS Compliant Part

 

Resources

View 20020316-H021B01LF Datasheet Datasheet

View More from Amphenol FCI >>
Pricing (USD) & Availability
Standard Pricing
$0.370 (Each)
1$0.370
10$0.340
25$0.310
Availability

1692 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 21-508 Series
Number of Poles: 2 Pole

Overview

Overview:
FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.

The proven rising-cage-clamp technology ensures long-life and reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.

Features:
  • Robust and solid design
  • Modular system, 2 up to 24 positions
  • Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm, 7.62mm and 10.16mm
  • Signal and Power, current ratings from 32A up to 55A
  • Various product configurations
  • Locking flange feature
  • Latching feature prevents mismatch
  • End-to-end stackable
  • Through mount soldering
  • High performance rising-cage-clamp contact system and spring-clamp-contact
  • High durability: 200 mating cycles