Amphenol FCI (Amphenol CS) 20020004-D061B01LF
FCI Trm Blk,6Way/Pole,Screw Down Terminals,26 to 16AWG Cable Mount,Nylon,300V
Mfr. Part #: 20020004-D061B01LF / RS Stock #: 70474033
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Positions
6 Position
Series
01-381 Series
Overview
strong>Overview:
FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.
The proven rising-cage-clamp technology ensures long-life and reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.
Features:
?Robust and solid design
?Modular system, 2 up to 24 positions
?Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm, 7.62mm and 10.16mm
?Signal and Power, current ratings from 32A up to 55A
?Various product configurations
?Locking flange feature
?Latching feature prevents mismatch
?End-to-end stackable
?Through mount soldering
?High performance rising-cage-clamp contact system and spring-clamp-contact
?High durability: 200 mating cycles
FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.
The proven rising-cage-clamp technology ensures long-life and reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.
Features:
?Robust and solid design
?Modular system, 2 up to 24 positions
?Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm, 7.62mm and 10.16mm
?Signal and Power, current ratings from 32A up to 55A
?Various product configurations
?Locking flange feature
?Latching feature prevents mismatch
?End-to-end stackable
?Through mount soldering
?High performance rising-cage-clamp contact system and spring-clamp-contact
?High durability: 200 mating cycles