Location: 
All Products

Amphenol FCI 10033854-052FSLF

Amphenol FCI - 10033854-052FSLF - Conn;  Data;  IC Mem. Module;  DDR2 SODIMM;  Reverse;  200 Pos;  0.6 mm Pitch View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol FCI Conn; Data; IC Mem. Module; DDR2 SODIMM; Reverse; 200 Pos; 0.6 mm Pitch
Mfr. Part#:
10033854-052FSLF

Allied Stock#: 70248498

 RoHS Compliant Part

 

Resources

View 10033854-052FSLF Datasheet Datasheet

View More from Amphenol FCI >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 50.
Pricing (USD) & Availability
Standard Pricing
$9.09 (Each)
1$9.090
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 10033854 Series

Overview

Overview:
SO-DIMM 200P socket comes in small form factor which allow to fit into smaller chassis. This allows the development of smaller and lighter notebook PC.

SO-DIMM 200P offers two voltage options (2.5V & 1.8V) with different key-ID to prevent incorrect mating.

It operates at higher speed and bandwidth, lowers power consumption and offers better thermal management. SO-DIMM 200P Socket accepts modules that meet JEDEC MO-224 outline. It comes in Lead Free plating and is RoHS compliant.

Features:
  • 5.2mm connector height; 3.3mm separation between host board and module
  • Polarizing features on housing for proper orientation during placement
  • SMT mechanical hold-downs
  • Contact area finishes: flash, 0.3μm, or 0.76μm gold
  • Lead-free, RoHS compliant