Amphenol Connex 172124

Amphenol Connex connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Mfr. Part#:
172124

Allied Stock#: 70031801
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.63 (Each)
1$10.630
10$10.180
25$9.260
50$8.860
100$8.550
250$7.620
500$7.150
Availability

3094 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

50 Ohms Impedance, 5000 Megohms (Min.) Insulation Resistance, Type N Coaxial Connector

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Brass body material with nexcote finish. 50 Ohms impedance. 1500 Vpeak operating voltage.


© Allied Electronics, Inc. 2015. All rights reserved.