Location: 
All Products

Amphenol Commercial UE27-AC54-10H

Amphenol Commercial - UE27-AC54-10H - connector, universal serial bus, type a, right angle receptacle, black, 4 contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, universal serial bus, type a, right angle receptacle, black, 4 contact
Mfr. Part#:
UE27-AC54-10H

Allied Stock#: 70115904

 RoHS Compliant Part

 

Resources

View UE27-AC54-10H Datasheet Datasheet

View More from Amphenol Commercial >>
Pricing (USD) & Availability
Special Pricing
$0.219 (Each)
1$0.219(Save 50%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.440 (Each)
1$0.440
10$0.400
50$0.340
100$0.310
500$0.270
Availability

4850 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Application: For personal computer, computer peripheral, keyboard, mouse, modem, printer, joystick, game port, speaker applications
Brand/Series: UE27 Series
Capacitance: 2 pF (Max.)
Color: Black
Contact Plating: Gold over Nickel
Dielectric Strength: 750 VAC @ Sea Level
Flammability Rating: UL 94V-0
Insulation Resistance: 1000 Megohms
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic
Number of Contacts: 4
Primary Type: USB
Shell, Plating: Tin over Copper Alloy
Special Features: High Temp
Temperature Range: -55 to +85 °C
Termination: Through Hole
Type: Jack
Voltage Rating: 30 VAC

Overview

Series A Type Receptacle, Thermoplastic Housing, Copper Alloy Shell Material

Amphenol's U27 and RoHS compliant UE27 series are designed in accordance with Universal Serial Bus Specification 2.00. This type of connector is designed to replace all the various input/output interfaces used on personal computers, providing a single interface for all low-speed peripherals. Specifications. Voltage Rating: 30 VAC ( RMS ). Current Rating: 1 A max. per contact. Materials: Housing — Thermoplastic (UL94V-0 Rating); RoHS compliant parts are suitable for high temperature (<260°C) Shell Plating: nickel over copper alloy. Contact Plating: tin over nickel overall, 30 μ" gold standard on mating area. Number of Contacts: 4.

  • Supports Hot Pluggability Removing the Need to Shut Down Your System to Make Modifications
  • Metal Shell for Shielding
  • Four-Position Connector with 2 mm Centerline Signal and 2.5 mm Centerline Power Contacts
  • Connector Is Polarized for Proper Termination
  • Can Be Used with Asynchronous and Isochronous Data Transfer Methods, Supports Data Rates Up to 480 Mbps

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.