Location: 
All Products

Amphenol Commercial RJHSE-5084

Amphenol Commercial - RJHSE-5084 - connector, mod jack, rt angle pcb, non-shielded, led1-y, led2-g, single port, rj45 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, mod jack, rt angle pcb, non-shielded, led1-y, led2-g, single port, rj45
Mfr. Part#:
RJHSE-5084

Allied Stock#: 70115886

 RoHS Compliant Part

 

Resources

View RJHSE-5084 Datasheet Datasheet

View More from Amphenol Commercial >>
Pricing (USD) & Availability
Special Pricing
$0.461 (Each)
1$0.461(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.16 (Each)
1$1.160
10$1.040
25$0.970
100$0.900
250$0.670
Availability

3694 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: RJHSE Series
Contact Plating: Gold
Flammability Rating: UL 94V-0
Height: 0.52" (13.2mm)
Length: 0.62" (15.748mm)
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Number of Contacts: 8
Primary Type: RJ45
Special Features: Shielded, LEDs
Termination: Through Hole
Type: Modular Jack

Overview

RJ Vista™ is a family of single- and multi-port modular jack connectors with built-in LEDs, designed for Category 5 performance. This product is ideal for LAN applications such as adapter cards and routers. Shielded and non-shielded versions are available, with a variety of LED colors, and ports. UL File #E135615, CSA File #150190. Current Rating: 1.5 Amps. Voltage Rating: 125 VAC.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.