Location: 
All Products

Amphenol Commercial MUSB-A311-30

Amphenol Commercial - MUSB-A311-30 - connector, usb receptacle, type a, single, right angle, pcb mount w/usb termination View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, usb receptacle, type a, single, right angle, pcb mount w/usb termination
Mfr. Part#:
MUSB-A311-30

Allied Stock#: 70144948

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$22.49 (Each)
1$22.490
10$20.610
25$18.270
50$16.970
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: MUSB Series
Color: Black
Current Rating: 1.5 A
IP Rating: IP67
Material, Housing: Metal
Mode: Singlemode
Number of Contacts: 4
Primary Type: USB
Type: Jack
Voltage Rating: 100 V

Overview

IP67 rated I/O connectors and plugs. Environmentally sealed connectors with screw machine contacts and high performance thermoplastic or metal die cast shells.

Amphenol's MUSB Series represents a unique and innovative USB connector design. This design provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. They are unshaken by hostile environmental elements.