Location: 
All Products

Amphenol Commercial L77-TWA7W2S

Amphenol Commercial - L77-TWA7W2S - connector, d-subminiature, hybrid receptacle, 5 signal and for 2 coaxial contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, hybrid receptacle, 5 signal and for 2 coaxial contact
Mfr. Part#:
L77-TWA7W2S

Allied Stock#: 70145011

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$5.25 (Each)
1$5.250
10$4.990
50$4.740
100$4.500
Availability

342 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: L77TW Series
Contact Configuration: 2 Cavities Size 8⁄5 Cavities Size 20
Contact Plating: Gold over Nickel
Current Rating: 7.5 A & 40 A
Finish, Housing: Tin
Flammability Rating: UL 94-V0
Material, Contact: Bronze
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: A
Termination: Solder
Type: Hybrid Socket
Voltage Rating: 300 V

Overview

Receptacles with Signal Contacts for Coax Socket Contacts and Size 8 Power Socket Contacts

Features:

  • Material Body: Thermoplastic
  • Shell Size: A
  • Contact Configuration: 2 Cavities Size 8⁄5 Cavities Size 20