Location: 
All Products

Amphenol Commercial L77-TWA3W3S

Amphenol Commercial - L77-TWA3W3S - connector, d-subminiature, hybrid receptacle, for 3 coaxial socket contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, hybrid receptacle, for 3 coaxial socket contact
Mfr. Part#:
L77-TWA3W3S

Allied Stock#: 70145012

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$1.65 (Each)
1$1.650
50$1.570
100$1.490
250$1.420
500$1.350
Availability

444 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: L77TW Series
Contact Configuration: 3 Cavities Size 8
Contact Plating: Gold over Nickel
Current Rating: 40 A
Finish, Housing: Tin
Flammability Rating: UL 94-V0
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Rows: 1
Primary Type: D-Subminiature
Shell Size: A
Termination: Solder
Type: Hybrid Socket
Voltage Rating: 300 V

Overview

Receptacles with Signal Contacts for Coax Socket Contacts and Size 8 Power Socket Contacts

Features:

  • Material Body: Thermoplastic
  • Shell Size: A
  • Contact Configuration: 3 Cavities Size 8