Location: 
All Products

Amphenol Commercial L77-DE09S

Amphenol Commercial - L77-DE09S - connector, d-sub, fixed machined contact, solder cup, 9 socket contact receptacle View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-sub, fixed machined contact, solder cup, 9 socket contact receptacle
Mfr. Part#:
L77-DE09S

Allied Stock#: 70144898

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$5.15 (Each)
1$5.150
10$4.900
50$4.650
100$4.420
250$3.480
Availability

5614 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL
Angle: Straight
Application: Commercial
Brand/Series: D Series
Contact Plating: Gold over Nickel
Current Rating: 7.5 A
Finish, Housing: Tin Over Nickel
Flammability Rating: UL 94-V0
Material, Contact: Brass
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: E
Standards: MIL-C-24308
Termination: Solder
Type: Cable Socket
Voltage Rating: 300 VAC

Overview


Conforms to NFC 93-425, EIA standard RS-232-C — RS-449. Two-piece black thermoplastic insulator. UL94 V0 rated. Nonremovable contacts. Shell: Steel, tin plated. Contacts: Screw machined (male brass). Plating: Gold over nickel. Normal Voltage: 300 V RMS 50 Hz at a current rating of 7.5 A.