Location: 
All Products

Amphenol Commercial L717-TWB5W5P

Amphenol Commercial - L717-TWB5W5P - connector, d-subminiature, hybrid plug, for 5 coaxial contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, hybrid plug, for 5 coaxial contact
Mfr. Part#:
L717-TWB5W5P

Allied Stock#: 70144988

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$2.23 (Each)
1$2.230
50$2.120
100$2.010
250$1.910
500$1.450
Availability

295 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: L717TW Series
Contact Configuration: 5 Cavities Size 8
Contact Plating: Gold over Nickel
Finish, Housing: Tin
Flammability Rating: UL 94-V0
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Rows: 1
Primary Type: D-Subminiature
Shell Size: B
Termination: Solder
Type: Hybrid Plug
Voltage Rating: 300 V

Overview

Plug with Signal Contacts for Coax Pin Contacts and Size 8 Power Pin Contacts (Sold Separately), Hybrid D-Subminiature Connectors — Size 8


Operating Temperature: –55°C to +155°C, peaks to 180°C. UL Listed; CSA Certified. Contact factory for board-mount version. Solder-cup signal contacts fixed in high-temp insulator. Tin-plated steel shell. Gold over nickel plating on machined bronze female contact and brass male contact. 0.122" diameter panel-mounting holes. Current Rating: 7.5 A with 10 A peaks. Voltage Rating: 300 VRMS at 50 Hz. Dielectric Withstanding Voltage: 1000 VRMS at 50 Hz. Insulation Resistance: 5000 megohms at 500 VDC.