Location: 
All Products

Amphenol Commercial L717-TWA7W2P

Amphenol Commercial - L717-TWA7W2P - connector, d-subminiature, hybrid plug, 5 signal contact, for 2 coaxial contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, hybrid plug, 5 signal contact, for 2 coaxial contact
Mfr. Part#:
L717-TWA7W2P

Allied Stock#: 70144986

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$4.10 (Each)
1$4.100
50$3.890
100$3.700
250$3.510
500$3.340
Availability

201 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: L717TW Series
Contact Configuration: 2 Cavities Size 8⁄5 Cavities Size 20
Contact Plating: Gold over Nickel
Current Rating: 7.5 A & 40 A
Finish, Housing: Tin
Flammability Rating: UL 94-V0
Material, Contact: Brass
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: A
Termination: Solder
Type: Hybrid Plug
Voltage Rating: 300 V

Overview

Plug with Signal Contacts for Coax Pin Contacts and Size 8 Power Pin Contacts (Sold Separately), Hybrid D-Subminiature Connectors — Size 8


Operating Temperature: –55°C to +155°C, peaks to 180°C. UL Listed; CSA Certified. Contact factory for board-mount version. Solder-cup signal contacts fixed in high-temp insulator. Tin-plated steel shell. Gold over nickel plating on machined bronze female contact and brass male contact. 0.122" diameter panel-mounting holes. Current Rating: 7.5 A with 10 A peaks. Voltage Rating: 300 VRMS at 50 Hz. Dielectric Withstanding Voltage: 1000 VRMS at 50 Hz. Insulation Resistance: 5000 megohms at 500 VDC.