Location: 
All Products

Amphenol Commercial L717-DB25P-ST

Amphenol Commercial - L717-DB25P-ST - connector, d-subminiature, machined contact, screw termination, 25 pin contact plug View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, machined contact, screw termination, 25 pin contact plug
Mfr. Part#:
L717-DB25P-ST

Allied Stock#: 70144837

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$22.96 (Each)
200$22.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Angle: Straight
Brand/Series: D Series
Finish, Housing: Tin
Material, Housing: Metal
Number of Contacts: 25
Primary Type: D-Ribbon
Shell Size: B
Standards: UL 94 V-0
Termination: Solder
Type: PCB Plug

Overview

Shells: Tin-Plated. Steel Insulator: Glass filled thermoplastic, UL 94 V0. Contacts: Machined brass, full gold plating, for solid or stranded wires max. 18 AWG. Current Rating: 7.5 A Max. Voltage: 300 V RMS at 50 Hz. Especially designed for field applications. No soldering or crimping. Wire conductors are screw terminated to the connector.