Location: 
All Products

Amphenol Commercial L717-DA15P-ST

Amphenol Commercial - L717-DA15P-ST - connector, d-subminiature, machined contact, screw termination, 15 pin contact plug View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, d-subminiature, machined contact, screw termination, 15 pin contact plug
Mfr. Part#:
L717-DA15P-ST

Allied Stock#: 70144836

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$18.86 (Each)
1$18.860
10$17.090
25$14.990
50$13.810
100$12.920
Availability

84 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: D-ST Series
Finish, Housing: Tin
Material, Housing: Metal
Number of Contacts: 15
Primary Type: D-Ribbon
Shell Size: A
Standards: UL 94 V-0
Termination: Screws
Type: Cable Plug
Wire Size: 18

Overview

Shells: Tin-Plated. Steel Insulator: Glass filled thermoplastic, UL94V-0. Contacts: Machined brass, full gold plating, for solid or stranded wires max. 18 AWG. Current Rating: 7.5 A Max. Voltage: 300 V RMS at 50 Hz. Especially designed for field applications. No soldering or crimping. Wire conductors are screw terminated to the connector.