Location: 
All Products

Amphenol Commercial FRJAE-448

Amphenol Commercial - FRJAE-448 - connector, modular jack, rj45 without shield, with ferrite filter, 8 contact View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, modular jack, rj45 without shield, with ferrite filter, 8 contact
Mfr. Part#:
FRJAE-448

Allied Stock#: 70144958

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1$1.670
10$1.540
50$1.370
100$1.220
500$1.110
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: FRJAE Series
Contact Plating: Gold
Flammability Rating: UL 94V-0
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Number of Contacts: 8
Primary Type: RJ45
Special Features: High Temp, Filtered
Termination: Through Hole
Type: Modular Jack

Overview

The FRJ Series of Shielded and Filtered Modular Jacks offers low cost and effective EMC control within standard RJ-45 connector footprints. EMC control is offered by a completely shielded connector and/or with the use of a high-resistivity, high-impedance ferrite block. No board layout changes are required for its use. Simply replace the standard non-filtered connector for superior EMC performance.
Materials. Shield: Copper alloy. Contacts: Phosphor bronze; 30 μ" (0.76 microns) gold over nickel. Insert: Thermoplastic (complies with UL 94V-O). Filter: High-impedance, high-resistivity, ferrite block. Electrical. Current Rating: 1.5 Amps. Voltage Rating: 125 VAC. UL File No.: E135615. CSA File No.: 150190.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.