Location: 
All Products

Amphenol Commercial FCE17-B25PA-440

Amphenol Commercial - FCE17-B25PA-440 - connector, filtered d-sub, rt angle pcb plug, 25 pin contact plug, 820pF
Image may be a representation.
See specs for product details.

Amphenol Commercial connector, filtered d-sub, rt angle pcb plug, 25 pin contact plug, 820pF
Mfr. Part#:
FCE17-B25PA-440

Allied Stock#: 70144866

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Special Pricing
$9.79 (Each)
1$9.787(Save 43%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$17.11 (Each)
1$17.110
10$15.700
25$13.910
50$12.920
100$12.170
Availability

223 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: FCE17 Series
Contact Plating: Gold over Nickel
Current Rating: 5 A
Finish, Housing: Tin
Flammability Rating: UL 94-V0
Material, Contact: Phosphor Bronze
Material, Dielectric: Thermoplastic
Material, Housing: Steel
Number of Contacts: 25
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: B
Special Features: Filtered, Boardlocks
Termination: Solder
Type: PCB Plug

Overview


Designed to provide EIA RS-232 and RS-449 compatibility. Intermateable with standard non-filtered Amphenol 17 Series D-Subs and connectors meeting MIL-C-24308. Materials. Shell: High-strength zinc die-cast or stamped steel. Contacts: Phosphor bronze. Inserts: High-strength thermoplastic material (complies with UL flammability requirements of 94V-O per UL-STD-94). Finish. Shell: Bright tin-plating per MIL-T-10727. Contacts: 15 μ" gold-plating per MIL-G-45204 on contact area over 100 μ" nickel-plating. Operating Temperature: -40°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.