Amphenol Commercial (Amphenol CS) FCC17-E09SA-440
Receptacle, D-Subminiature, Socket, 9, Tin Plated Stamped Steel, Thermoplastic
Mfr. Part #: FCC17-E09SA-440 / RS Stock #: 70115927
Price
Qty.
Standard Price
60
$16.66
300
$15.33
600
$13.33
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Angle
Right Angle Degree(s)
Application
Commercial
Capacitance
820 pF
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Thermoplastic
Housing Finish
Tin
Housing Material
Steel
Mating Hardware
Threaded Inserts
Number of Contacts
9
Number of Rows
2
Operating Temperature
-40 to 85 °F
Primary Type
D-Sub
Special Features
Board Lock ; Filtered
Termination
Solder
Type
PCB Socket
Voltage Rating
200 V
Overview
FCC17 Series, Socket Connector Type, Filtered D-Sub Connectors
Better EMI control ?PCB space savings ?Easy EMI/RFI upgrade
A filtered connector is the combination of filter elements in a connector, forming one neat, compact interconnect device that can filter unwanted EMI. The Most popular configuration is when capacitors are mounted inside the connector between each of the contacts and the connector ground shell.
A filtered connector is the combination of filter elements in a connector, forming one neat, compact interconnect device that can filter unwanted EMI. The Most popular configuration is when capacitors are mounted inside the connector between each of the contacts and the connector ground shell.