Location: 
All Products

Amphenol Commercial 17E-1728-2

Amphenol Commercial - 17E-1728-2 - Hood; D-Sub; 50STDPos, 78HDPos; STRExit;  17E Series; MetallizedPlastic; 0.726In.CblDia View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Commercial Hood; D-Sub; 50STDPos, 78HDPos; STRExit; 17E Series; MetallizedPlastic; 0.726In.CblDia
Mfr. Part#:
17E-1728-2

Allied Stock#: 70144791

 RoHS Compliant Part

 
View More from Amphenol Commercial >>
Pricing (USD) & Availability
Standard Pricing
$7.43 (Each)
1$7.430
10$6.780
50$6.000
100$5.550
250$5.230
Availability

279 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 17E Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.65" (16.5mm)-0.35" (8.9mm)
Color: Silver
Material, Backshell: Metalized Plastic
Plating, Backshell: Nickel over Copper
Shell Size: 50 Position
Shielding: Unshielded
Special Features: EMI/RFI Protection, Grommets

Overview

Metalized Plastic Backshell—50 Positions Standard, 78 Positions High Density(HD)